- RS Stock No.:
- 819-4223
- Mfr. Part No.:
- 19K207-270L5
- Manufacturer:
- Rosenberger
Discontinued product
- RS Stock No.:
- 819-4223
- Mfr. Part No.:
- 19K207-270L5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMP RF Coaxial Jack Cable Mount Connectors
A range of 50 OHM SMP RF coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types. These 50 OHM SMP RF coaxial cable jack connectors have a mating interface according to MIL-STD-348A. Stock number 819-4235 has a crimp termination and is supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table.
Rosenberger SMP RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Semi Rigid |
Operating Frequency | 0 to 40GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | Gold |
Mating Type | Snap On |
- RS Stock No.:
- 819-4223
- Mfr. Part No.:
- 19K207-270L5
- Manufacturer:
- Rosenberger