- RS Stock No.:
- 819-4229
- Mfr. Part No.:
- 19K107-271L5
- Manufacturer:
- Rosenberger
126 In stock for delivery within 2 working days
Added
Price Each
€14.80
(exc. VAT)
€18.20
(inc. VAT)
Units | Per unit |
1 - 9 | €14.80 |
10 - 24 | €14.24 |
25 - 49 | €13.61 |
50 - 99 | €13.04 |
100 + | €11.92 |
- RS Stock No.:
- 819-4229
- Mfr. Part No.:
- 19K107-271L5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMP RF Coaxial Jack Cable Mount Connectors
A range of 50 OHM SMP RF coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types. These 50 OHM SMP RF coaxial cable jack connectors have a mating interface according to MIL-STD-348A. Stock number 819-4235 has a crimp termination and is supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table.
Rosenberger SMP RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Semi Rigid |
Operating Frequency | 0 to 40GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | Gold |
Mating Type | Snap On |
- RS Stock No.:
- 819-4229
- Mfr. Part No.:
- 19K107-271L5
- Manufacturer:
- Rosenberger