- RS Stock No.:
- 885-9538
- Mfr. Part No.:
- 127-0693-101
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9538
- Mfr. Part No.:
- 127-0693-101
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cinch RF Coaxial Connectors
Cinch Connectivitys range of coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types.
Suitable for military and commercial applications
Assembly tooling is available to aid cable termination
Assembly tooling is available to aid cable termination
Cinch Connectivity
Cinch Connectivity's range of SMP Blind-Mate Connectors offers a Micro-Miniature, Slide-On/Snap-On Interconnect System that aids in the design of high density packaging as well as axial and radial misalignment issues. The SMP interface offers superior performance up to 40 GHz and is compatible with all SMP and GPO® Connectors. They offer high electrical reliability where extreme shock and vibration conditions are experienced.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG405 (0.086) Semi-Rigid |
Operating Frequency | 0 to 40GHz |
Body Plating | Gold over Nickel over Copper |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Mating Type | Quick Connect |