- RS Stock No.:
- 176-6829
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6829
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO RCA series chip antenna has Frequency Range 900, 1800 MHz and operating temperature range of-40 to +105˚C. it comes with Omni-directional azimuth beam width.
Gain -1.60 dBi, 1.08dBi
Series RCA
Dimensions 12 x 4 x 1.mm
Series RCA
Dimensions 12 x 4 x 1.mm
Specifications
Attribute | Value |
---|---|
Frequency Range | 900, 1800 MHz |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Physical Form | Chip |
Gain | -1.60 dBi, 1.08dBi |
Series | RCA |
Dimensions | 12 x 4 x 1.mm |
Height | 1.2mm |
Length | 12mm |
Width | 4mm |