- RS Stock No.:
- 176-6833
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6833
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO RRCA series chip antenna has Frequency Range of 855 to 885 MHz and operating temperature range of-40 to +85˚C. it comes with 12 mm long and 60% efficiency.
Gain 1dBi
Minimum Operating Temperature -40°C
Physical Form Patch
Series RRCA
Minimum Operating Temperature -40°C
Physical Form Patch
Series RRCA
Specifications
Attribute | Value |
---|---|
Frequency Range | 855 → 885 MHz |
Maximum Operating Temperature | +85°C |
Gain | 1dBi |
Physical Form | Patch |
Minimum Operating Temperature | -40°C |
Series | RRCA |
Dimensions | 12 x 4 x 1.55mm |
Height | 1.55mm |
Length | 12mm |
Width | 4mm |