- RS Stock No.:
- 202-4219
- Mfr. Part No.:
- 1001435M0-AA10L0070N
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 202-4219
- Mfr. Part No.:
- 1001435M0-AA10L0070N
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The AVX Wi-Fi dual band on ground / off ground stamp metal antenna deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. These innovative antennas provide compelling advantages for a 2.4GHz and 5GHz enabled handheld devices, media players and other mobile devices.
Superior RF field containment
Quicker time to market
Quicker time to market
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi (Dual Band) |
Gain | 4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0dBi |
Physical Form | Stamped Metal |
Dimensions | 41.1 x 14.6 x 9.5mm |
Height | 9.5mm |
Length | 41.1mm |
Width | 14.6mm |
- RS Stock No.:
- 202-4219
- Mfr. Part No.:
- 1001435M0-AA10L0070N
- Manufacturer:
- KYOCERA AVX