- RS Stock No.:
- 209-7282
- Mfr. Part No.:
- MAF95302
- Manufacturer:
- Laird Connectivity
Discontinued product
- RS Stock No.:
- 209-7282
- Mfr. Part No.:
- MAF95302
- Manufacturer:
- Laird Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Laird Connectivity black chip antenna is the surface-mount dual-band antenna. Black chip antenna is a cost-effective chip antenna designed for highly space-sensitive applications.
Peak Gain is 5dBi
Frequency bands are 2400-2500MHz, and 4900-6000MHz
Impedance is 50Ω
Polarization is linear
VSWR is less than 2.0:1
Frequency bands are 2400-2500MHz, and 4900-6000MHz
Impedance is 50Ω
Polarization is linear
VSWR is less than 2.0:1
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi (Dual Band) |
Gain | 5dBi |
Physical Form | Patch |
Dimensions | 8.0 x 6.0 x 2.5mm |
Height | 2.5mm |
Length | 8mm |
Width | 6mm |