SCJ Professional Unscented Cutan InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 1 L Cartridge

Subtotal (1 unit)*

€16.48

(exc. VAT)

€20.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.48

*price indicative

RS Stock No.:
672-073
Mfr. Part No.:
CFS39H
Manufacturer:
SCJ Professional
Find similar products by selecting one or more attributes.
Select all

Brand

SCJ Professional

Product Type

Foaming Hand Cleaner

Package Size

1 L

Package Type

Cartridge

Product Form

Foam

Fragrance

Unscented

Anti-Bacterial

Yes

Series

CFS

Standards/Approvals

No

Trade Name

Cutan InstantFOAM

RoHS Status: Exempt

COO (Country of Origin):
GB
The SCJ Professional Alcohol-Based Foam Hand Sanitiser is a highly effective hygiene solution designed for environments requiring stringent hand hygiene practices, such as healthcare facilities, food processing areas, and public spaces. Formulated to kill 99.999% of common germs, including bacteria, viruses, yeasts, and mycobacteria, it offers broad-spectrum antimicrobial activity.

Non drying formula

Pleasant to use

Skin Hypoallergenic

Certified by HACCP International

Suitable for food facilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy