Jelt Savon VG Hand Cleaner & Soap - 5 L Bucket
- RS Stock No.:
- 210-0282
- Mfr. Part No.:
- 742605
- Manufacturer:
- Jelt
Subtotal (1 unit)*
€53.02
(exc. VAT)
€65.21
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.02 |
*price indicative
- RS Stock No.:
- 210-0282
- Mfr. Part No.:
- 742605
- Manufacturer:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Hand Cleaner & Soap | |
| Package Size | 5 L | |
| Package Type | Bucket | |
| Colour | Green | |
| Standards/Approvals | AFNOR NFT 73-101 | |
| Trade Name | Savon VG | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Hand Cleaner & Soap | ||
Package Size 5 L | ||
Package Type Bucket | ||
Colour Green | ||
Standards/Approvals AFNOR NFT 73-101 | ||
Trade Name Savon VG | ||
- COO (Country of Origin):
- FR
Plant-based abrasive soap
MAIN FEATURES
Soap without petroleum or vegetable solvents
Micronized spruce wood flour
Natural micro-brushing power
Deeply removes scum
Removes grease, brake dust, tar, paint and ink
Absorbent
Contains sweet almond oil to soften and moisturise
Complies with the AFNOR NFT 73-101 standard
Visible level thanks to its transparent bucket
AREAS OF APPLICATION
- Mechanical service and maintenance
- Automotive
- Construction
- Public works
- Plumbing/Heating
- Agriculture
- Printing
