SCJ Professional Unscented Estesol PURE Hand Soap - 4 L Cartridge
- RS Stock No.:
- 742-3019
- Mfr. Part No.:
- PUW4LTRS
- Manufacturer:
- SCJ Professional
Subtotal (1 unit)*
€41.79
(exc. VAT)
€51.40
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.79 |
*price indicative
- RS Stock No.:
- 742-3019
- Mfr. Part No.:
- PUW4LTRS
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Hand Soap | |
| Package Size | 4 L | |
| Package Type | Cartridge | |
| Product Form | Gel | |
| Compatible Dispensers | DEB 4L LGT4LDSEN Cleanse Light Dispenser | |
| Fragrance | Unscented | |
| Anti-Bacterial | No | |
| Colour | Colourless | |
| Standards/Approvals | No | |
| Trade Name | Estesol PURE | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Hand Soap | ||
Package Size 4 L | ||
Package Type Cartridge | ||
Product Form Gel | ||
Compatible Dispensers DEB 4L LGT4LDSEN Cleanse Light Dispenser | ||
Fragrance Unscented | ||
Anti-Bacterial No | ||
Colour Colourless | ||
Standards/Approvals No | ||
Trade Name Estesol PURE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Estesol PURE Light Duty Hand Cleaner
A skin hypoallergenic, perfume-free and dye-free lotion hand cleaner to remove light duty oils, greases, general grime and food related soilings. Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use.
•Perfume-free and dye-free lotion hand cleaner to remove light duty oils, greases, general grime and food related soilings.;•Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use;•Skin Hypoallergenic and dermatologist tested to verify and confirm this product has very low allergenic potential and is designed for sensitive skin
EU Ecolabel
*The product is certified to have a reduced environmental impact through its life cycle, from extraction of raw materials through to its production, use and disposal. www.ecolabel.eu
Deb Pure WASH
Perfume-free and dye-free lotion hand cleanser for regular use to remove general dirt and grime.
Related links
- SCJ Professional Unscented Estesol PURE Hand Soap - 2 L Cartridge
- SCJ Professional Unscented Estesol FX PURE Foaming Hand Cleaner Anti-Bacterial - 2 L Cartridge
- SCJ Professional Unscented Solopol® PURE Hand Cleaner - 2 L Cartridge
- SCJ Professional Citrus Solopol® Lime Hand Soap - 4 L Cartridge
- SCJ Professional Citrus Citrus Power Wash Hand Soap - 4 L Cartridge
- SCJ Professional Unscented Stokolan Light PURE Moisturiser & Barrier Cream - 1 L Cartridge
- SCJ Professional Unscented Clear FOAM Hand Cleaner - 2 L Cartridge
- SCJ Professional Unscented Clear FOAM Foaming Hand Cleaner - 1.2 L Cartridge
