- RS Stock No.:
- 467-5670
- Mfr. Part No.:
- SOK 65/16HD
- Manufacturer:
- Socket & See
- RS Stock No.:
- 467-5670
- Mfr. Part No.:
- SOK 65/16HD
- Manufacturer:
- Socket & See
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SOK 65 (3PN & E)
16 Amp BS 4343 5 Pin (3PN+E) Socket Tester for testing 400V system.
Tough rubber holster for heavy duty use
Phases clearly identified as L1, L2, L3
Instant Phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Protective conductor (earth) present is indicated by green LED
Phases clearly identified as L1, L2, L3
Instant Phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Protective conductor (earth) present is indicated by green LED
SOK ADP65
16A 5 pin socket to 32A 5 pin plug
Converts SOK 65/16A to a 32A tester
Converts SOK 65/16A to a 32A tester
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Voltage | 400V ac |
Audible Alarm | Yes |
Calibrated | RSCAL |
Earth Loop Impedance Test | Yes |
Number of Pins | 5 |
Wiring Check | Yes |
Display Type | LED |
Power Source | Mains |
Model Number p | SOK 60 |
Plug Type | Type G - British 3-pin |