- RS Stock No.:
- 716-1111
- Mfr. Part No.:
- SOK 32
- Manufacturer:
- Socket & See
- RS Stock No.:
- 716-1111
- Mfr. Part No.:
- SOK 32
- Manufacturer:
- Socket & See
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SOK 32
The 13A professional socket tester has features that allow quick and safe testing. Different faults are indicated via the hi-brightness LEDs with audible indications on the Craftsman and Professional models.
Logical "green for go" LED indication
Detects 17 wiring conditions
Indications include; P-N reverse, Faulty N, E or P, Missing P
Continuous Audible tone indicates correct wiring
Clear warbling tone indicates incorrect wiring
Audible fuse finding facility
Indicates actual location of fault at Live, Neutral or Earth
Tri-coloured LEDs to indicate correct/open circuit, reverse wiring
Microprocessor control with built-in-self test
Detects 17 wiring conditions
Indications include; P-N reverse, Faulty N, E or P, Missing P
Continuous Audible tone indicates correct wiring
Clear warbling tone indicates incorrect wiring
Audible fuse finding facility
Indicates actual location of fault at Live, Neutral or Earth
Tri-coloured LEDs to indicate correct/open circuit, reverse wiring
Microprocessor control with built-in-self test
Specifications
Attribute | Value |
---|---|
Current Rating | 13A |
Voltage | 230V ac |
Audible Alarm | Yes |
Calibrated | RSCAL |
Number of Pins | 3 |
Wiring Check | Yes |
Display Type | LED |
Power Source | Mains |
Model Number p | SOK 32 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Plug Type | Type G - British 3-pin |