- RS Stock No.:
- 124-9741
- Mfr. Part No.:
- TAH8166
- Manufacturer:
- Bahco
5 In stock for delivery within 2 working days
Added
Price Each
€26.66
(exc. VAT)
€32.79
(inc. VAT)
Units | Per unit |
1 + | €26.66 |
- RS Stock No.:
- 124-9741
- Mfr. Part No.:
- TAH8166
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco " Universal Joint With 4 Hole System - Ready To Work At Height
Bahco " Universal joint with 4 hole system with safety pin. Suitable for working at height.
Features and Benefits
Ready to Work at Height
4 Holes System
Safety Pin
" Universal joint
High performance alloy steel
High polished finish
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511
4 Holes System
Safety Pin
" Universal joint
High performance alloy steel
High polished finish
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Type | Joint |
Drive Type | Square |
Overall Length | 67 mm |
Finish | Polished |
Material | Alloy Steel |