Ega-Master 8mm Bi-Hex Socket With 3/8 in Drive , Length 28 mm
1 In stock for delivery within 2 working days
Price Each
€75.27
(exc. VAT)
€92.58
(inc. VAT)
units | Per unit |
1 + | €75.27 |
Added
- RS Stock No.:
- 123-0366
- Mfr. Part No.:
- 75654
- Manufacturer:
- Ega-Master
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
EGA Master Non-Sparking 3/8" Sockets
Attribute | Value |
Socket Size | 8mm |
Drive Size | 3/8 in |
Socket Type | Bi-Hexagon |
Overall Length | 28 mm |
Material | Beryllium Copper |