- RS Stock No.:
- 181-2800
- Mfr. Part No.:
- UH9018 3AC400V 50/60Hz 1,5kW
- Manufacturer:
- Dold
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€344.12
(exc. VAT)
€423.27
(inc. VAT)
Units | Per unit |
1 + | €344.12 |
- RS Stock No.:
- 181-2800
- Mfr. Part No.:
- UH9018 3AC400V 50/60Hz 1,5kW
- Manufacturer:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
soft start with soft stop
For motors from 1.5 kW to 7.5 kW
2-phase control
Adjustable ramp time, starting torque and starting voltage
Kickstart-(Boost-)function
DIN-rail mounting
Width: 45 mm
Advantages / Customer benefit
Protection of the drive unit
Integrated bridging contactor (Bypass)
Easy operation
Comprehensive diagnostic via LED-flashing codes possible
Application
Motors with gear, belt or chain drive
Fans, pumps, conveyor systems, compressors
Woodworking machines, centrifuges
Packaging machines, door drives
Start current limiting on 3 phase motors
For motors from 1.5 kW to 7.5 kW
2-phase control
Adjustable ramp time, starting torque and starting voltage
Kickstart-(Boost-)function
DIN-rail mounting
Width: 45 mm
Advantages / Customer benefit
Protection of the drive unit
Integrated bridging contactor (Bypass)
Easy operation
Comprehensive diagnostic via LED-flashing codes possible
Application
Motors with gear, belt or chain drive
Fans, pumps, conveyor systems, compressors
Woodworking machines, centrifuges
Packaging machines, door drives
Start current limiting on 3 phase motors
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 16 A |
IP Rating | IP20 |
Overall Length | 45mm |
Overall Width | 121mm |
Series | UH9018 |
Overall Depth | 107mm |
Mounting Type | DIN Rail |