- RS Stock No.:
- 418-3632
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 418-3632
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Series 2572
An electronic soft start for dc permanent magnet and wound field motors running from battery or rectified smoothed dc supplies. The starting current and acceleration are adjustable giving a cost effective method of switching low voltage motors. Reversing versions can be a cost-effective alternative to using dc contactors.
Suitable for 12/24V applications up to 24A
Peak rating 36A
Electronic current limit fully adjustable up to 36A
Adjustable ramp time
Reversing version incorporates reversing contactors
Eliminates mechanical snatching
Peak rating 36A
Electronic current limit fully adjustable up to 36A
Adjustable ramp time
Reversing version incorporates reversing contactors
Eliminates mechanical snatching
Reduces brush and mechanical wear
Improves battery life
Two versions, unidirectional and reversing
Cost effective where speed control in not required
Mounted on an aluminium baseplate
Improves battery life
Two versions, unidirectional and reversing
Cost effective where speed control in not required
Mounted on an aluminium baseplate
Specifications
Attribute | Value |
---|---|
Motor Starter Type | Soft Start |
Voltage Rating | 24 V dc |
Current Rating | 24 A |
Overall Length | 122mm |
Overall Width | 79mm |
Overall Depth | 48mm |
Mounting Type | Panel |