- RS Stock No.:
- 785-0745
- Mfr. Part No.:
- RSE2312-BS
- Manufacturer:
- Carlo Gavazzi
- RS Stock No.:
- 785-0745
- Mfr. Part No.:
- RSE2312-BS
- Manufacturer:
- Carlo Gavazzi
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
RSE - Soft Starter, Three Phase
Compact easy-to-use AC semiconductor motor controller. With this controller single phase capacitor run induction motors with nominal load currents up to 12 A can be soft-started. Starting time as well as initial torque can be independently adjusted by built-in potentiometers.
Torque reduction by ramping of a single phase in 3-phase applications is also possible with this module.
Torque reduction by ramping of a single phase in 3-phase applications is also possible with this module.
Rated operational current: 12 Aac
Soft starting of most single phase motors
Torque reduction by use on 3-phase motors
Rated operational voltage: Up to 400 Vac (50/60 Hz)
LED-indications for supply and operation
Transient overvoltage protection built-in
Integral bypassing of semiconductor
Soft starting of most single phase motors
Torque reduction by use on 3-phase motors
Rated operational voltage: Up to 400 Vac (50/60 Hz)
LED-indications for supply and operation
Transient overvoltage protection built-in
Integral bypassing of semiconductor
Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 230 V ac |
Phase | 1 |
Current Rating | 12 A |
IP Rating | IP20 |
Overall Length | 77.4mm |
Overall Width | 45mm |
Series | RSE |
Overall Depth | 102.5mm |