- RS Stock No.:
- 820-0719
- Mfr. Part No.:
- ATS01N206RT
- Manufacturer:
- Schneider Electric
3 In stock for delivery within 2 working days
Added
Price Each
€253.04
(exc. VAT)
€311.24
(inc. VAT)
Units | Per unit |
1 - 4 | €253.04 |
5 + | €245.34 |
- RS Stock No.:
- 820-0719
- Mfr. Part No.:
- ATS01N206RT
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Schneider Electric Soft Starters - Altistart 01 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.
Features & Benefits
- Prevents mechanical shocks
- Reduces wear and tear
- Reduces the amount of maintenance work
- Reduces production town time which in turn keeps production level up
- Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more
- Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking
- There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2
Specifications
Attribute | Value |
---|---|
Motor Starter Type | Soft Start |
Voltage Rating | 460 V ac |
Phase | 3 |
Current Rating | 6 A |
IP Rating | IP20 |
Overall Length | 45mm |
Overall Width | 154mm |
Overall Depth | 135mm |
Series | ATS01 |