- RS Stock No.:
- 822-6001
- Mfr. Part No.:
- ATS22C14S6
- Manufacturer:
- Schneider Electric
3 In stock for delivery within 2 working days
Added
Price Each
€2,276.82
(exc. VAT)
€2,800.49
(inc. VAT)
Units | Per unit |
1 + | €2,276.82 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 822-6001
- Mfr. Part No.:
- ATS22C14S6
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Schneider Electric 3-Phase Soft Starter, 90kW Power Rating, 600V AC Voltage Rating - ATS22 Series - ATS22C14S6
Control how your electric motors start and stop using this soft starter from Schneider Electric. It modifies the supply voltage of a motor to prevent mechanical wear from sudden inrush voltage. An integrated bypass helps reduce motor noise and minimises heat emission, so you can rely on it for an extended service life. This unit uses Modbus serial communication protocol for easy integration into your existing industrial communication setup. Its voltage rating of 600V AC and power rating of 90kW means you can safely use it with heavy-duty motors.
Features & Benefits
• Resistant to shock and vibration for durability in demanding conditions
• LED signals for quick configuration and diagnosis
• Broad operating temperature range between -10°C and +40°C for use in challenging environments
• Motor thermal protection helps prevent overheating
• LED signals for quick configuration and diagnosis
• Broad operating temperature range between -10°C and +40°C for use in challenging environments
• Motor thermal protection helps prevent overheating
Applications
• Material handling systems
• Automotive industry
• Industrial fans
• Oil and gas industry
• Conveyor belts
• Automotive industry
• Industrial fans
• Oil and gas industry
• Conveyor belts
How do I configure this soft starter?
You can configure this soft starter using the control buttons on its body. It has a robust display screen that lets you easily monitor its operating status.
Specifications
Attribute | Value |
---|---|
Power Rating | 90 kW |
Range | Altistart 22 |
Motor Starter Type | Soft Start |
Voltage Rating | 600 V ac |
Phase | 3 |
Current Rating | 140 A |
IP Rating | IP54 |
Overall Length | 150mm |
Overall Width | 356mm |
Better World Verification | Green Premium |
Overall Depth | 269.5mm |
Better World Product | Yes |
Series | ATS22 |
- RS Stock No.:
- 822-6001
- Mfr. Part No.:
- ATS22C14S6
- Manufacturer:
- Schneider Electric