- RS Stock No.:
- 851-7657
- Mfr. Part No.:
- 1SFA896112R1100
- Manufacturer:
- ABB
- RS Stock No.:
- 851-7657
- Mfr. Part No.:
- 1SFA896112R1100
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABB Soft Starter, 208 to 600V AC Operational Voltage, 60A Current Rating - PSR Series - 1SFA896112R1100
Are you looking for a component to control AC motor start-up operations? Choose this soft starter from ABB. It lowers mechanical stress and extends service life by reducing the starting current needed for a motor to run. Compatible with a wide range of operational voltages from 208 to 600V AC, it's a versatile choice. A power rating of 30kW makes this device suitable for high-power setups. Functioning with a 3-phase system, it offers enhanced control over torque and current, minimising the potential for overloads and reducing downtime. Installation is made easy by DIN rail mounting and a screw termination method.
Features & Benefits
• LED indicators signal the status of your operations, making monitoring straightforward
• 3 potentiometers manage settings for end voltage level and start/stop ramp time, so little configuration is needed
• IP10 rating means it's touch-proof and protected against objects larger than 50mm
• 3 potentiometers manage settings for end voltage level and start/stop ramp time, so little configuration is needed
• IP10 rating means it's touch-proof and protected against objects larger than 50mm
Applications
• Utilities industry
• Cooling systems
• Industrial processing
• Cooling systems
• Industrial processing
Does this soft starter work in demanding conditions?
Yes. You can depend on this device in harsh settings as it operates safely in temperatures between -20°C and +60°C.
Specifications
Attribute | Value |
---|---|
Power Rating | 30 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 208 → 600 V ac |
Phase | 3 |
Current Rating | 60 A |
IP Rating | IP10 |
Overall Length | 70mm |
Overall Width | 180mm |
Series | PSR |
Overall Depth | 220mm |
Standards Met | CCC, CE, cULus |