- RS Stock No.:
- 857-7898
- Mfr. Part No.:
- RSE4812-B
- Manufacturer:
- Carlo Gavazzi
7 In stock for delivery within 2 working days
Added
Price Each
€280.48
(exc. VAT)
€344.99
(inc. VAT)
Units | Per unit |
1 + | €280.48 |
- RS Stock No.:
- 857-7898
- Mfr. Part No.:
- RSE4812-B
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RSE - Soft Starter, Three Phase
Compact easy-to-use AC semiconductor motor controller. With this controller single phase capacitor run induction motors with nominal load currents up to 12 A can be soft-started. Starting time as well as initial torque can be independently adjusted by built-in potentiometers.
Torque reduction by ramping of a single phase in 3-phase applications is also possible with this module.
Torque reduction by ramping of a single phase in 3-phase applications is also possible with this module.
Rated operational current: 12 Aac
Soft starting of most single phase motors
Torque reduction by use on 3-phase motors
Rated operational voltage: Up to 400 Vac (50/60 Hz)
LED-indications for supply and operation
Transient overvoltage protection built-in
Integral bypassing of semiconductor
Soft starting of most single phase motors
Torque reduction by use on 3-phase motors
Rated operational voltage: Up to 400 Vac (50/60 Hz)
LED-indications for supply and operation
Transient overvoltage protection built-in
Integral bypassing of semiconductor
Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 227 → 480 V ac |
Phase | 3 |
Current Rating | 12 A |
IP Rating | IP20 |
Overall Length | 45mm |
Overall Width | 102.5mm |
Overall Depth | 77.4mm |
Series | RSE |