- RS Stock No.:
- 560-959
- Mfr. Part No.:
- 32.1105-50021
- Manufacturer:
- Multi Contact
Discontinued product
- RS Stock No.:
- 560-959
- Mfr. Part No.:
- 32.1105-50021
- Manufacturer:
- Multi Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Length: 5m
Specifications
Attribute | Value |
---|---|
Type | Lead Assembly |
Gender | Male to Female |
Cable CSA | 4mm² |
Current Rating | 30A |
Voltage Rating | 1 kV |
- RS Stock No.:
- 560-959
- Mfr. Part No.:
- 32.1105-50021
- Manufacturer:
- Multi Contact