Better World
Phoenix Contact Solar Connector, Cable CSA, 1.5mm²
- RS Stock No.:
- 267-1892
- Mfr. Part No.:
- 1414703
- Manufacturer:
- Phoenix Contact
Price Each**
€12.27
(exc. VAT)
€15.09
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €12.27 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 267-1892
- Mfr. Part No.:
- 1414703
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Solar Connector 1.5mm²
- Phoenix Contact Solar Connector 6mm²
- Phoenix Contact Solar Connector 16mm²
- Phoenix Contact Solar Connector
- Phoenix Contact PRC 3-FC-MS6 8-21 Series Cable Mount Solar...
- Phoenix Contact PRC 5-HEAD-MS6-2 Series Cable Mount Solar...
- Phoenix Contact PRC 5-HEAD-FS6-1 Series Cable Mount Solar...
- Phoenix Contact PV Series Cable Mount Solar Connector 6mm² 1.5 kV dc PV-C1F