- RS Stock No.:
- 698-7237
- Mfr. Part No.:
- 1394461-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 698-7237
- Mfr. Part No.:
- 1394461-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SOLARLOK Cable Couplers
SOLARLOK delivers a flexible system solution for easy and reliable interconnections from photovoltaic modules to the DC/AC converter.Cable couplers designed for high voltage high current-carrying capacity in addition to the well-established IP67 sealing requirement in the photovoltaic industry. Mating safety is provided by polarity keyed housings, fully shrouded contacts, reliable high cycle life and squeeze to release connection system.,Connectors labelled with a plus or minus are keyed and can only be mated to similarly marked and keyed connectors.
Specifications
Attribute | Value |
---|---|
Type | Power Coupler |
Mounting Type | Cable Mount |
Current Rating | 25A |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |