- RS Stock No.:
- 482-1889
- Mfr. Part No.:
- BP SX330J
- Manufacturer:
- Ameresco
Discontinued product
- RS Stock No.:
- 482-1889
- Mfr. Part No.:
- BP SX330J
- Manufacturer:
- Ameresco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Solar Panel Products
The performance of these solar panels is optimised for daylight using high efficiency silicon nitride multicrystalline silicon cells bonded to a tough Tedlar™ backsheet. The BP Solar aluminium edge frame is 5cm deep on all panels from 10W, providing a better than average rigidity thus reducing flex in high winds and protecting the glass. The tempered high transmission glass withstands a 1 hailstone at over 50mph and features anti-reflective SIN™ coating for self-cleaning. BP Solar is a world leading developer and manufacturer of solar panels offering performance warranties up to 25 years.
BP Solar Panels
All BP Solar panels have a rugged junction box with large terminals for electrical connection except for the 4·5 Watt panel which is supplied with a 3m integral lead.
Note
System Voltage 50 volts
Specifications
Attribute | Value |
---|---|
Power Rating | 30W |
Open Circuit Voltage | 21V |
Number of Cells | 36 |
Peak Power | 30W |
Type | Multicrystalline |
Dimensions | 595 x 502 x 50mm |
Depth | 50mm |
Length | 595mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Width | 502mm |