- RS Stock No.:
- 141-1999
- Mfr. Part No.:
- 100-2000-ESD
- Manufacturer:
- Weller
4 In stock for delivery within 2 working days
Added
Price Each
€494.00
(exc. VAT)
€607.62
(inc. VAT)
Units | Per unit |
1 + | €494.00 |
- RS Stock No.:
- 141-1999
- Mfr. Part No.:
- 100-2000-ESD
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Particle filter H13 and wide band gas filter for WFE2X and MG100S
Consists of a H13 HEPA filter and a wide band gas filter
Wide band gas filter is 50% active carbon and 50% Chemisorb
H13 HEPA removes 99.95% of particles up to 0.3 microns
Consists of a H13 HEPA filter and a wide band gas filter
Wide band gas filter is 50% active carbon and 50% Chemisorb
H13 HEPA removes 99.95% of particles up to 0.3 microns
Specifications
Attribute | Value |
---|---|
Type | Compact Filter |
Series | Ft Zero Smog |
ESD Safe | Yes |
Depth | 210mm |
Height | 610mm |
Width | 460mm |
For Use With | Fume Extraction ATG-1225 |
- RS Stock No.:
- 141-1999
- Mfr. Part No.:
- 100-2000-ESD
- Manufacturer:
- Weller