- RS Stock No.:
- 141-2003
- Mfr. Part No.:
- 130-2000-ESD
- Manufacturer:
- Weller
3 In stock for delivery within 2 working days
Added
Price Each
€251.00
(exc. VAT)
€308.73
(inc. VAT)
Units | Per unit |
1 + | €251.00 |
- RS Stock No.:
- 141-2003
- Mfr. Part No.:
- 130-2000-ESD
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
Product Details
Compact filter consists of an H13 HEPA filter and a wide band gas filter
Wide band gas filter is 50% active carbon and 50% Chmisorb
H13 HEPA particulate filter removes 99.95% of particles up to 0.5 micrometers
Wide band gas filter is 50% active carbon and 50% Chmisorb
H13 HEPA particulate filter removes 99.95% of particles up to 0.5 micrometers
Specifications
Attribute | Value |
---|---|
Type | Compact Filter |
Series | MG130 |
ESD Safe | Yes |
- RS Stock No.:
- 141-2003
- Mfr. Part No.:
- 130-2000-ESD
- Manufacturer:
- Weller