- RS Stock No.:
- 182-6528
- Mfr. Part No.:
- 130-2010
- Manufacturer:
- Weller
5 In stock for delivery within 2 working days
Added
Price 1 Bag of 5
€40.00
(exc. VAT)
€49.20
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €40.00 | €8.00 |
*price indicative |
- RS Stock No.:
- 182-6528
- Mfr. Part No.:
- 130-2010
- Manufacturer:
- Weller
Legislation and Compliance
Product Details
Weller Solder Fume Extractor Filter
The Weller solder fume extractor filter is a fine dust filter. It is used to absorb fumes and dust particles safely and efficiently.
Features and Benefits
• ESD safe
• Height 5mm
• Weight 90g
• Width 374mm
• Height 5mm
• Weight 90g
• Width 374mm
Specifications
Attribute | Value |
---|---|
Type | Fine Dust Filter |
Compatible With | MG 130 |
ESD Safe | Yes |
Depth | 160mm |
Height | 5mm |
Width | 374mm |
For Use With | MG 130 |