- RS Stock No.:
- 394-8472
- Mfr. Part No.:
- 072604/10
- Manufacturer:
- Ersa
- RS Stock No.:
- 394-8472
- Mfr. Part No.:
- 072604/10
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Digital Soldering Station, DIG 20 A XT
Supply unit, vacuum unit and desoldering unit
All parts in the scope of delivery are anti-static
Power cable not included
All parts in the scope of delivery are anti-static
Power cable not included
De-Soldering - Ersa
Specifications
Attribute | Value |
---|---|
Type | Solder Filter |
Series | 0720ENJ |
Length | 140mm |
Height | 10mm |
Width | 80mm |