- RS Stock No.:
- 394-8618
- Mfr. Part No.:
- 072605/10
- Manufacturer:
- Ersa
5 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€4.84
(exc. VAT)
€5.95
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €4.84 | €0.484 |
*price indicative |
- RS Stock No.:
- 394-8618
- Mfr. Part No.:
- 072605/10
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Digital Soldering Station, DIG 20 A XT
Supply unit, vacuum unit and desoldering unit
All parts in the scope of delivery are anti-static
Power cable not included
All parts in the scope of delivery are anti-static
Power cable not included
De-Soldering - Ersa
Specifications
Attribute | Value |
---|---|
Type | Solder Filter Cap |
Series | 0720ENJ |
Length | 100mm |
Height | 2mm |
Width | 60mm |
- RS Stock No.:
- 394-8618
- Mfr. Part No.:
- 072605/10
- Manufacturer:
- Ersa