- RS Stock No.:
- 878-1019
- Mfr. Part No.:
- T0058735938
- Manufacturer:
- Weller
4 In stock for delivery within 2 working days
Added
Price 1 Box of 10
€72.00
(exc. VAT)
€88.56
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €72.00 | €7.20 |
*price indicative |
- RS Stock No.:
- 878-1019
- Mfr. Part No.:
- T0058735938
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Weller Spare Filter
Replacement filter for fume extraction unit, Zero Smog 4V (RS 763-2244) and WFE 2S
Specifications
Attribute | Value |
---|---|
Type | Fine Dust Filter |
Series | WFE2S |
ESD Safe | Yes |
Depth | 270mm |
Height | 10mm |
Width | 270mm |
For Use With | WFE 2S |
- RS Stock No.:
- 878-1019
- Mfr. Part No.:
- T0058735938
- Manufacturer:
- Weller