- RS Stock No.:
- 501-376
- Mfr. Part No.:
- 840170
- Manufacturer:
- Purex
Discontinued product
- RS Stock No.:
- 501-376
- Mfr. Part No.:
- 840170
- Manufacturer:
- Purex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fume-Cube Extraction System
The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair
Automatic electronic flow control
Speed control
VariColour™ warning system
Submicronic particle and gas filtration
Massive HEPA main filter
Robust construction - high grade stainless steel
Whisper Stream™ quiet operation
Speed control
VariColour™ warning system
Submicronic particle and gas filtration
Massive HEPA main filter
Robust construction - high grade stainless steel
Whisper Stream™ quiet operation
Note
RS Stock - 5114980 is the Main Filter Only
Specifications
Attribute | Value |
---|---|
Type | Nozzle |
Length | 190mm |
ESD Safe | No |
Nozzle Type | Pen Nib |
Arm Type | Volume |
Width | 38mm |
For Use With | 72065 |
- RS Stock No.:
- 501-376
- Mfr. Part No.:
- 840170
- Manufacturer:
- Purex