- RS Stock No.:
- 420-546
- Mfr. Part No.:
- PCS250
- Manufacturer:
- Electrolube
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 420-546
- Mfr. Part No.:
- PCS250
- Manufacturer:
- Electrolube
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCS - Peelable Coating Mask
Flexible, solvent resistant latex for masking components, connectors and other items during a conformal coating process and particularly suitable for protection of ingress of conformal coating such as pin connectors & IC sockets. PCS can also be used as a solder mask.
Thermal cure
Completely hand-peelable, leaves no residue
Does not dissolve in solvents, does not contaminate conformal coating
Ammonia free
Suitable for use with dip, spray or brush applied conformal coatings
Drying Time (1mm thickness): 30 mins at 65°C or 20 mins at 80°C
As PCS dries it changes in colour from pink to red
Supplied in a 250ml container
Completely hand-peelable, leaves no residue
Does not dissolve in solvents, does not contaminate conformal coating
Ammonia free
Suitable for use with dip, spray or brush applied conformal coatings
Drying Time (1mm thickness): 30 mins at 65°C or 20 mins at 80°C
As PCS dries it changes in colour from pink to red
Supplied in a 250ml container
Note
PCS is an improved version of Electrolubes PCM with an extended shelf life.
Approvals
RoHS Compliant (2002/95/EC)
Solder Resistant Masks
Specifications
Attribute | Value |
---|---|
Lead Free | Yes |
Peelable | Yes |
Package Size | 250ml |
Package Type | Bottle |