Stannol 2mm Wire Lead solder, +183°C Melting Point

  • RS Stock No. 517-996
  • Mfr. Part No. 508453
  • Manufacturer Stannol
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): DE
Product Details

HS10 Soldering Wire, Pb60Sn40

Soldering agent, alloy Sn40Pb60, with flux core
For manufacturing and repairing metal hardware made from copper and brass
Solid at 183 °C, liquid at 234 °C.
Flux model 1.1.2B / 2.5 % ROM1

Approvals

EN ISO 9453:2006

Specifications
Attribute Value
Model Number HS10
Wire Diameter 2mm
Percent Lead 60%
Product Form Wire
Melting Point 183°C
Percent Tin 40%
Flux Type Rosin Based
Product Weight 500g
Flux Content Percent 2.5%
Discontinued product