- RS Stock No.:
- 778-2649
- Mfr. Part No.:
- T0053277670N
- Manufacturer:
- Weller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 778-2649
- Mfr. Part No.:
- T0053277670N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
Product Details
WSD 121 Set Single-channel soldering station
The soldering station WSD 121 was specially developed for soldering tasks with an extremely high heat requirement.
Features and Benefits
120W single-channel soldering station
With WP 120 soldering iron (with XT B soldering tip) and safety rest KH
LED display
ESD safe
Temperature range: +50 → 450 °C
With WP 120 soldering iron (with XT B soldering tip) and safety rest KH
LED display
ESD safe
Temperature range: +50 → 450 °C
Additional Information
WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7919
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire 756-8884?
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WSD 121 |
Tip Series | XT |
For Use With | Soldering Stations |
- RS Stock No.:
- 778-2649
- Mfr. Part No.:
- T0053277670N
- Manufacturer:
- Weller