- RS Stock No.:
- 174-8885
- Mfr. Part No.:
- T0054313799
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 174-8885
- Mfr. Part No.:
- T0054313799
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller Straight Chisel Soldering Iron Tip
The Weller MTG straight chisel heavy-duty soldering iron for the professional users and light industrial operator.
Features and Benefits
• Bent tip
• Heating temperature is 490°C
• Long life
• Nickel plated
• Power is 200W
• Weight is 1190g
• Heating temperature is 490°C
• Long life
• Nickel plated
• Power is 200W
• Weight is 1190g
Applications
• Industrial applications
Specifications
Attribute | Value |
---|---|
Model Number | MTG20 |
Tip Shape | Straight Chisel |
For Use With | SI75, SP80L, SP80N, SPG80 |
Tip Size | 9.5 mm |