- RS Stock No.:
- 860-9453
- Mfr. Part No.:
- S75CH018
- Manufacturer:
- Thermaltronics
Discontinued product
- RS Stock No.:
- 860-9453
- Mfr. Part No.:
- S75CH018
- Manufacturer:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - S 70 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Temperature range +350 °C → +398 °C
Stainless steel shaft
Temperature range +350 °C → +398 °C
Note
For use with soldering station TMT-2000S-SM (RS 860-9490)
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Conical |
For Use With | MFR-PS1100, MFR-PS2200, SP200, TMT-2000PS |
Tip Size | 1.78 mm |
Tip Series | S |
Tip Angle | 30° |