- RS Stock No.:
- 182-7752
- Mfr. Part No.:
- HCT2-200-HPC
- Manufacturer:
- Metcal
Discontinued product
- RS Stock No.:
- 182-7752
- Mfr. Part No.:
- HCT2-200-HPC
- Manufacturer:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CL
Product Details
200 Watt Ceramic Heater and Dual Stage Air Pump: Provides the power and performance needed to deliver the right amount of thermal energy.
Digital Airflow & Temperature Controls: Two LED displays provide a graphical and numerical representation of the desired airflow and temperature.
Fast Response and Performance: A microprocessor controlled, closed loop feedback system provides fast heating, precise and stable temperature control.
Standby Mode: When the hand-piece is placed into the workstand, the temperature will drop prolonging heater life.
Replaceable Hand-Piece: The hand-piece has been redesigned to allow removal from front of the machine.
Ergonomic and Light Weight Hand-Piece: Slim and ergonomic design hand-piece that feels like a pencil, with a rubber grip.
Easily Change Heaters, Nozzles, and Hand-Pieces: All can be changed in moments.
Nozzles: Six nozzles (1.5 mm – 4.0 mm)are included in the unit with a nozzle plate holder inside the workstand.
Digital Airflow & Temperature Controls: Two LED displays provide a graphical and numerical representation of the desired airflow and temperature.
Fast Response and Performance: A microprocessor controlled, closed loop feedback system provides fast heating, precise and stable temperature control.
Standby Mode: When the hand-piece is placed into the workstand, the temperature will drop prolonging heater life.
Replaceable Hand-Piece: The hand-piece has been redesigned to allow removal from front of the machine.
Ergonomic and Light Weight Hand-Piece: Slim and ergonomic design hand-piece that feels like a pencil, with a rubber grip.
Easily Change Heaters, Nozzles, and Hand-Pieces: All can be changed in moments.
Nozzles: Six nozzles (1.5 mm – 4.0 mm)are included in the unit with a nozzle plate holder inside the workstand.
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | HCT2-200-HPC |
Type | Soldering Iron |
Wattage | 200W |
For Use With | Denser PCBA’s |
Series | HCT2-200 |
Soldering Tip Temperature | 450°C |