- RS Stock No.:
- 298-4304
- Mfr. Part No.:
- 200MZ
- Manufacturer:
- Ersa
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 298-4304
- Mfr. Part No.:
- 200MZ
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Soldering iron, hammer-head, 200 W
The soldering iron comes with a cinder-proof 18 mm 202MZ soldering tip and an A17 workstand
This hammer-head soldering iron is especially suitable for sheet metal processing and installation work, as well as for soldering work on collectors and copper rails. Hammer-head soldering irons are also tried and tested tools for bodywork and lead glazing. The soldering iron is supplied together with a cinder-proof 18 mm 202 MZ soldering tip and an A 17 workstand.
Mains Lead - Ersa
Specifications
Attribute | Value |
---|---|
Model Number | 200S |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 200W |
Input Voltage | 230V |
Tip Series | 202 |
Soldering Tip Temperature | 470°C |