- RS Stock No.:
- 182-7621
- Mfr. Part No.:
- CV-PS5200
- Manufacturer:
- Metcal
Discontinued product
- RS Stock No.:
- 182-7621
- Mfr. Part No.:
- CV-PS5200
- Manufacturer:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CL
Product Details
SmartHeat Power on Demand Technology
Patented Connection Validation IMC Formation Technology
2.8 colour touchscreen with bold graphics
Communications Port for process traceability data and firmware graphics
Precise tip temperature display
Integrated Net Power Meter and power graph
Patented Chip-in-Cartridge technology
Closed loop bi-directional communication
Stores and records cartridge attributes
Provides traceability information
Protects power supply from non-conforming cartridges
Backwards compatible with MX series power supplies
Password protection
Patented Connection Validation IMC Formation Technology
2.8 colour touchscreen with bold graphics
Communications Port for process traceability data and firmware graphics
Precise tip temperature display
Integrated Net Power Meter and power graph
Patented Chip-in-Cartridge technology
Closed loop bi-directional communication
Stores and records cartridge attributes
Provides traceability information
Protects power supply from non-conforming cartridges
Backwards compatible with MX series power supplies
Password protection
Specifications
Attribute | Value |
---|---|
Model Number | CV-PS5200 |
Wattage | 125W |
Input Voltage | 100 → 240V |
Output Power | 80W |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |