Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 335-667
- Mfr. Part No.:
- AZM 161-STS30-01
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€969.31
(exc. VAT)
€1,192.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €969.31 |
*price indicative
- RS Stock No.:
- 335-667
- Mfr. Part No.:
- AZM 161-STS30-01
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | AZM 161 | |
| Housing Material | Steel, Aluminium | |
| Length | 257mm | |
| Standards/Approvals | RoHS Status: Exempt | |
| Hazardous Area Certification | No | |
| Depth | 215mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series AZM 161 | ||
Housing Material Steel, Aluminium | ||
Length 257mm | ||
Standards/Approvals RoHS Status: Exempt | ||
Hazardous Area Certification No | ||
Depth 215mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks come with a latching handle and are suitable for all types of guards. They can withstand temperatures up to a maximum of 110 °C.
Housing coating material painted
Material of the operators Aluminum
Material of the mounting plate steel
Gross weight 1,950 g
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal BETAETIGER Series Solenoid Interlock Switch Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
