Hydralectric Solenoid Valve Connector for use with 1/2 in BSP Solenoid Port → 15 mm Compression Pipe Fitting
- RS Stock No.:
- 342-039
- Mfr. Part No.:
- 72002
- Manufacturer:
- Hydralectric
Discontinued product
- RS Stock No.:
- 342-039
- Mfr. Part No.:
- 72002
- Manufacturer:
- Hydralectric
Legislation and Compliance
Product Details
Compression Adaptor
Suitable for use with 1/2 in. BSP Solenoid port to 15mm (compression) pipe fitting
Compression adaptors (sold in multiples of 2)
Compression adaptors (sold in multiples of 2)
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | 1/2 in BSP Solenoid Port → 15 mm Compression Pipe Fitting |