- RS Stock No.:
- 136-6504
- Mfr. Part No.:
- VZWD-L-M22C-M-G18-40-V-1P4-8
- Manufacturer:
- Festo
1 In stock for delivery within 2 working days
Added
Price Each
€82.42
(exc. VAT)
€101.38
(inc. VAT)
Units | Per unit |
1 + | €82.42 |
- RS Stock No.:
- 136-6504
- Mfr. Part No.:
- VZWD-L-M22C-M-G18-40-V-1P4-8
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, NC Valve Position, 4mm Diameter - VZWD Series - VZWD-L-M22C-M-G18-40-V-1P4-8
Need a solution for distributing fluids or air through your system? Choose this solenoid valve from Festo. It's a 2/2 closed monostable type, meaning it contains two ports with two positions, open and closed. If the valve is in the 'off' position, the two ports close, stopping media from moving through. When the unit is energised, the solenoid core moves and opens the valve, allowing free flow through both ports. This product has a G1/8 female connection type for wide compatibility with the rest of your setup.
Features & Benefits
• Automatic function means there's no need for manual operation
• Mechanical spring for easy resetting
• Brass housing material provides strength and corrosion resistance at high temperatures
• Mechanical spring for easy resetting
• Brass housing material provides strength and corrosion resistance at high temperatures
Applications
• Vacuum technology
• Venting gas and tank systems
• Safety shut-offs for burner controllers
• Venting gas and tank systems
• Safety shut-offs for burner controllers
How's a solenoid-actuated valve operated?
A solenoid-actuated valve is controlled by an electric current passing through a solenoid coil that generates a magnetic field, causing the actuation of a plunger or armature to open or close the valve.
What's the maximum working pressure of this valve?
This valve has a maximum working pressure of 8 bar, so it's ideal for use in lower-pressure industrial applications.