- RS Stock No.:
- 202-3299
- Mfr. Part No.:
- MN1H-2-3/8-MS
- Manufacturer:
- Festo
2 In stock for delivery within 2 working days
Added
Price Each
€189.00
(exc. VAT)
€232.47
(inc. VAT)
Units | Per unit |
1 + | €189.00 |
- RS Stock No.:
- 202-3299
- Mfr. Part No.:
- MN1H-2-3/8-MS
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, Brass Body, 3/8 in Connection Size - MN1H-2-3/8-MS
The Festo solenoid valve is a high-quality brass valve with a 3/8 inch connection size. It operates in the Normally Closed (NC) position, making it ideal for applications requiring a fast response to changes in pressure. With a maximum working pressure of 10 bar, this valve is designed to handle high-pressure environments with ease.
Features & Benefits
• Pilot operated design for precise control
• Fast acting valve with maximum closing time of 100 ms and opening time of 30 ms
• Suitable for industrial applications requiring high pressure handling
• Diaphragm valve structure for reliable performance
• Soft sealing principle for efficient operation
• Can be mounted in any assembly position for flexibility
• Cubic design with IP65 protection class for durability
• Suitable for a wide range of temperatures from -10 °C to +60 °C
• Versatile 2/2 closed, monostable valve function for various applications
• Fast acting valve with maximum closing time of 100 ms and opening time of 30 ms
• Suitable for industrial applications requiring high pressure handling
• Diaphragm valve structure for reliable performance
• Soft sealing principle for efficient operation
• Can be mounted in any assembly position for flexibility
• Cubic design with IP65 protection class for durability
• Suitable for a wide range of temperatures from -10 °C to +60 °C
• Versatile 2/2 closed, monostable valve function for various applications
Applications
• Used in automation systems for controlling the flow of compressed air
• Ideal for electronics and electrical industries for on/off control of air supply
• Suitable for mechanical applications requiring precise valve operation
• Commonly used in industrial machinery for process automation
• Perfect for applications requiring high-pressure handling capabilities
• Ideal for electronics and electrical industries for on/off control of air supply
• Suitable for mechanical applications requiring precise valve operation
• Commonly used in industrial machinery for process automation
• Perfect for applications requiring high-pressure handling capabilities
Can it handle extreme temperatures?
Yes, the Festo solenoid valve can operate in temperatures ranging from -10 °C to +60 °C.
Will it work with different voltage inputs?
Yes, the valve can be operated with supply voltages of 110V, 230V, and 24V as per the coil data.
Is it suitable for use in applications with varying pressure levels?
Yes, the valve is designed to handle pressures from 0.5 bar up to 10 bar effectively.
- RS Stock No.:
- 202-3299
- Mfr. Part No.:
- MN1H-2-3/8-MS
- Manufacturer:
- Festo