Sensata / Crydom DRA1-CX Series Solid State Interface Relay, 28 V dc Control, 5 A rms Load, DIN Rail Mount
- RS Stock No.:
- 701-8516
- Mfr. Part No.:
- DRA1-CX240D5-B
- Manufacturer:
- Sensata / Crydom
- RS Stock No.:
- 701-8516
- Mfr. Part No.:
- DRA1-CX240D5-B
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - DRA1 CX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 Amps
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
AC ratings up to 530 VAC and 5 Amps
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 28 V dc |
Maximum Load Current | 5 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 28 V dc |
Switching Type | Zero Cross |
Contact Configuration | SP-NC |
Load Voltage Range | 12 → 280V ac |
Minimum Load Voltage | 12 V ac |
Series | DRA1-CX |
Depth | 10mm |
Minimum Load Current | 0.06 A |
Height | 61mm |
Length | 89.6mm |
Minimum Operating Temperature | -30°C |
Dimensions | 89.6 x 10 x 61mm |
Off State Leakage Current | 0.1 mA |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Manufacturer Part No. | DRA1-CX240D5-B |
Operating Temperature Range | -30 → +80°C |