Phoenix Contact PLC-OPT Series Solid State Interface Relay, 6 V dc Control, 50 mA Load, DIN Rail Mount
- RS Stock No.:
- 857-1765
- Mfr. Part No.:
- 2902969
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-1765
- Mfr. Part No.:
- 2902969
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Input solid-state relay, transmission frequency: 100 kHz, with LED and protective circuit in input and output circuits, input: 5 V DC, output: 4 - 30 V DC/50 mA
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 6 V dc |
Maximum Load Current | 50 mA |
Mounting Type | DIN Rail |
Maximum Load Voltage | 30 V dc |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 <arrow/> 6 V dc |
Switching Type | DC |
Contact Configuration | SPST |
Load Voltage Range | 4 → 30V dc |
Minimum Load Voltage | 4 V dc |
Terminal Type | Push In |
Input Current | 7mA |
Length | 6.2mm |
Series | PLC-OPT |
Output Device | PLC |
Depth | 86mm |
Height | 80mm |
Minimum Operating Temperature | -20°C |
Dimensions | 6.2 x 86 x 80mm |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60°C |
Manufacturer Part No. | 2902969 |