- RS Stock No.:
- 247-9420
- Mfr. Part No.:
- 2051
- Manufacturer:
- LAG
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€27.35
(exc. VAT)
€33.64
(inc. VAT)
Units | Per unit |
1 - 4 | €27.35 |
5 - 9 | €26.23 |
10 + | €25.72 |
- RS Stock No.:
- 247-9420
- Mfr. Part No.:
- 2051
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Black Elastic Rubber Tyre, Aluminium/Steel Hub, Medium/Heavy Duty, Series E
Solid Black Elastic Rubber tyre, hardness 73+/- 5 Shore A
Excellent smooth and noiseless running
High resistance to abrasion
Temperature range -20°C to +70°C
Excellent smooth and noiseless running
High resistance to abrasion
Temperature range -20°C to +70°C
Note
Wheel Size refers to the size of wheel hub plus tyre
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 50mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 220kg |
Tyre Material | Rubber |
Hub Material | Die Cast Aluminium |
Features | Quiet Operation, Shock Absorbing |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 50mm |
Bore Length | 50mm |
Colour | Black, Silver |