- RS Stock No.:
- 302-1230
- Mfr. Part No.:
- 1008
- Manufacturer:
- LAG
- RS Stock No.:
- 302-1230
- Mfr. Part No.:
- 1008
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Cast Iron Wheel, Machine Tread, Extra Heavy Duty, Series Q
Turned outside diameter and bore
High quality paint finish
Cast iron tyre
Plain hub bearing
High quality paint finish
Cast iron tyre
Plain hub bearing
Industrial - Solid Cast Iron Wheel
Cast Iron and Steel combine strength and shock resistance with long life and economy. Temperature range – 40°c to +250°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Wheel Width | 30mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 250kg |
Tyre Material | Cast Iron |
Hub Material | Cast Iron |
Features | High Load Capacity, Low Rolling Resistance |
Hub Bearing Type | Plain Bore |
Bore Length | 40mm |
Colour | Blue |