- RS Stock No.:
- 459-0030
- Mfr. Part No.:
- PVR125/37X12LM48
- Manufacturer:
- Tente
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€3.24
(exc. VAT)
€3.99
(inc. VAT)
Units | Per unit |
1 - 4 | €3.24 |
5 - 9 | €3.13 |
10 + | €3.05 |
- RS Stock No.:
- 459-0030
- Mfr. Part No.:
- PVR125/37X12LM48
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Material Handling Wheel PVR Series
Symmetrical polypropylene hub
Black, solid rubber tyre
Ageing resistant
Quiet handling on irregular surfaces
Black, solid rubber tyre
Ageing resistant
Quiet handling on irregular surfaces
Solid Rubber wheels are quiet, absorb shock, can roll over small objects and protect costly floor surfaces. They also minimise vibration. Temp -20°C to + 60°C
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 37mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 100kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Ageing Resistant |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 48mm |
Bore Length | 48mm |
Colour | Black |
- RS Stock No.:
- 459-0030
- Mfr. Part No.:
- PVR125/37X12LM48
- Manufacturer:
- Tente