- RS Stock No.:
- 460-0755
- Mfr. Part No.:
- 1105 CC
- Manufacturer:
- LAG
4 In stock for delivery within 2 working days
Added
Price Each
€140.84
(exc. VAT)
€173.23
(inc. VAT)
Units | Per unit |
1 - 4 | €140.84 |
5 - 9 | €135.21 |
10 + | €132.39 |
- RS Stock No.:
- 460-0755
- Mfr. Part No.:
- 1105 CC
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Cast Iron Single Flange Wheel, Extra Heavy Duty, Series QD
Single flange wheel
Hub with shielded precision ball bearing
Flat tread suitable for rectangular profile rails
Shielded ball bearing
Cast iron tyre
Hub with shielded precision ball bearing
Flat tread suitable for rectangular profile rails
Shielded ball bearing
Cast iron tyre
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 1200kg |
Tyre Material | Cast Iron |
Hub Material | Cast Iron |
Features | High Load Capacity, Low Rolling Resistance |
Hub Bearing Type | Ball Bearing |
Bore Length | 50mm |
Colour | Blue |